CABLE TIE TOOL, METAL, GS2B; Accessory Type: Cable Tie Installation Tool with Tension Control and Cut-Off; Product Range: GS Series; SVHC: No SVHC (15-Jan-2018); For Use With: Min, Int, Std ties
Installs Miniature, Intermediate and Standard cross section cable ties. Qualified Product Listed per Mil. Std. MS90387-1 and Mil. Spec. MIL-T-81306A. Color Identification: Black Trigger Handle and Selector Knob Body: Gray Metal Housing Weight: 11.5 oz. (327g) Product Highlights: Full selection of ergonomic and metal tools to install all PANDUIT cable ties from Subminiature through Extra-Heavy cross sections Tool controlled tension provides flush cut-off and speeds installation to lower installed cost Easy to change tension adjustment and easy to operate Engineered to promote worker safety, reduce downtime, increase productivity and provide the lowest installed cost Used in production, maintenance, or construction applications Replacement blades available and requires no special maintenance