Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (4) - Images (4) - Comments (View) - Related Parts (3) - Alternate Names (5)
|
Compare SuppliersCherry GS100502
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 15: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 05M6388 | Buy Now | 753 | $27.55 | $27.55 | $27.55 | $23.22 | $23.22 | $23.22 | $23.22 | $23.22 |
| 2 | Newark* | 51M8315 | Buy Now | 603 | $28.67 | $28.09 | $27.52 | $27.52 | $26.97 | $26.44 | $26.44 | $26.44 |
| 3 | RS Electronics* | GS100502 | Buy Now | 321 | $22.62 | $22.62 | $22.62 | $22.62 | $22.62 | $22.62 | $22.62 | $22.62 |
| 4 | Onlinecomponents.com | GS100502 | Buy Now | 904 | $27.94 | $27.94 | $27.94 | $27.94 | $25.15 | $22.86 | $20.96 | $19.34 |
CategoriesCherry GS100502
Technical SpecificationsCherry GS100502
Lead Length | 1.00 m |
Output Current | 25.0 mA |
Output Voltage | 400 mV |
Size-Length | 65.0 mm |
Size-Width | 40.9 mm |
Operating Temperature | 125 °C (max) |
Supply Current | 6.00 mA (max) |
Supply Voltage (DC) | 4.50 V (min) |
Housing Material | Aluminum |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsCherry GS100502
element14
geartooth hall effect sensor; supply voltage max:24vdc; supply voltage min:4.5vdc; leaded process compatible:no; output type:sink; peak reflow compatible (260 c):no; sensor terminals:wire leads; supply current max:6ma ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=05...Newark
geartooth hall effect sensor; leaded process compatible:no; output type:sink; peak reflow compatible (260 c):no; sensor terminals:wire leads; supply current max:6ma; supply voltage max:24vdc; supply voltage min:4.5vdc ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=05M63...Onlinecomponents.com
commercial-grade, hall effect geartooth speed sensor with adjustable aluminum housing.
http://www.onlinecomponents.com/buy/CHERRY-ELECTRICAL/GS1005...DatasheetsCherry GS100502
- Cherry GS100502 datasheet: pdf
(score:4) - Cherry GS100502 datasheet: pdf
(score:2) - Cherry GS100502 datasheet: pdf
(score:1) - Cherry GS100502 datasheet: pdf
(score:1)
ImagesCherry GS100502
ReviewsCherry GS100502
Related PartsCherry GS100502
Alternate NamesCherry GS100502
CHERRY ELECTRICAL GS100502 - CHERRY SWITCH GS100502 - CHERRY GS100502. - CHERRY ELECTRICAL PRODUCTS GS100502 - CHERRY ELECTRIC GS100502



