Murata GRM31CR61E106KA12L

1206 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61E106KA12L.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Megastar
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-7.32%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.076
$ 0.076
Stock
7,160,564
7,041,767
7,041,767
Authorized Distributors
7
11
11
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.8 mm
1.8 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR61E106KA12L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR61E106KA12L provided by its distributors.

1206 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1206 85¡ãC T/R / CAP CER 10UF 25V X5R 1206
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
COMMERCIAL/GENERAL PURPOSE CAPACITOR, SMT, 1206 SIZE, 10,000,000PF +/-10%, 25 V
Capacitor, Mlcc, X5R, 10Uf, 25V, 1206
Ceramic Capacitor 10uF, 25VDC, 1206, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61E106KA 12L
  • GRM31CR61E106KA12L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61E106KA12L.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Megastar
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago