Murata GRM21BR61C475KA88L

0805 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61C475KA88L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
+25.10%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.055
$ 0.046
$ 0.103
$ 0.037
$ 0.049
$ 0.047
$ 0.071
$ 0.051
$ 0.088
$ 0.032
Stock
914,938
2,307,751
2,551,149
975,707
1,047,948
241,667
222,044
100,528
22,557
263,026
454,621
Authorized Distributors
4
13
10
11
11
11
14
8
3
7
8
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
-
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
-
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm
950 µm
1.4 mm
-
1.25 mm
850 µm
-
1.25 mm
1.4 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BR61C475KA88L.

Related Parts

Descriptions

Descriptions of Murata GRM21BR61C475KA88L provided by its distributors.

0805 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 16V X5R 10% SMD 0805 85°C Embossed T/R
CAP, 4.7µF, 16V, 10%, X5R, 0805; Capacitance: 4.7µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR61C475KA88L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61C475KA88L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago