Sharp GP2Y0D340K

Sharp GP2Y0D340K Sensor, Distance, Dig.o/p, Compact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature60 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)4.5 V
Operating Supply Current50 mA
Output ConfigurationDigital
Output Current28 mA
Output TypeDigital
Sensing Distance400 mm
Dimensions
Lead Pitch2.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0D340K.

_legacy Avnet
Datasheet9 pages17 years ago
element14 APAC
Datasheet9 pages17 years ago
DigiKey
Datasheet4 pages21 years ago
Farnell
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP2Y0D340K.

Descriptions

Descriptions of Sharp GP2Y0D340K provided by its distributors.

SHARP GP2Y0D340K SENSOR, DISTANCE, DIG.O/P, COMPACT
Sensor DIST. Measure Digital 40cm 5-Pin Tray
Sensors Distance Sensor Trigger pt. 40cm
SENSOR, DISTANCE, DIGITAL O/P, COMPACT; Detecting Distance:10 to 60cm; External Depth:9.6mm; External Length / Height:8.7mm; Operating Temperature Range:-10°C to +60°C; Pitch:2.5mm; Temp, Op. Max:60°C; Temp, Op. Min:-10°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORPORATION
  • SHARP CORP
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Max Operating Temperature60 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)4.5 V
Operating Supply Current50 mA
Output ConfigurationDigital
Output Current28 mA
Output TypeDigital
Sensing Distance400 mm
Dimensions
Lead Pitch2.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0D340K.

_legacy Avnet
Datasheet9 pages17 years ago
element14 APAC
Datasheet9 pages17 years ago
DigiKey
Datasheet4 pages21 years ago
Farnell
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant