| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesSusumu GL2L5MS200D-C
Technical SpecificationsSusumu GL2L5MS200D-C
Size-Height | 4.85 mm |
Size-Length | 13.7 mm |
Operating Temperature | 85.0 °C (max) |
Mounting Type | Surface Mount |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsSusumu GL2L5MS200D-C
- Susumu GL2L5MS200D-C datasheet: pdf
(score:1)
