Hubbell Wiring Devices GFR5252GYAM1Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersHubbell Wiring Devices GFR5252GYAM1
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | GFR5252GYAM1 | 0 | $18.72 | $17.28 | $16.64 | $16.05 | $14.98 |
CategoriesHubbell Wiring Devices GFR5252GYAM1
Technical SpecificationsHubbell Wiring Devices GFR5252GYAM1
Current Rating | 15.0 A |
Frequency | 60.0 Hz |
Voltage Rating (DC) | 125 V |
Color | Gray |
Mounting Type | Screw |
RoHS | Non-Compliant |
