Omron G6Y-1-DC5

Relay; E-Mech; Freq (RF); SPDT; Cur-Rtg 0.01A; Ctrl-V 5DC; Vol-Rtg 30AC/DC; 14 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
MountPCB, Through Hole
Number of Pins9
Technical
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 mA
Contact Resistance100 mΩ
Current Rating10 mA
Frequency900 MHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeRF
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth11.7 mm
Height9.2 mm
Length20.7 mm
Width20.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6Y-1-DC5.

Electro Sonic
Datasheet6 pages24 years ago
element14 APAC
Datasheet6 pages18 years ago
Master Electronics
Datasheet7 pages5 years ago
element14
Datasheet8 pages24 years ago
Newark
Datasheet7 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G6Y-1-DC5.

Related Parts

Descriptions

Descriptions of Omron G6Y-1-DC5 provided by its distributors.

Relay;E-Mech;Freq (RF);SPDT;Cur-Rtg 0.01A;Ctrl-V 5DC;Vol-Rtg 30AC/DC;14 Pin
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
High Frequency Relay, 900Mhz, 5Vdc, Spdt; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:10Ma; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:30Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G6Y-1-DC5
RF Relay, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
High Frequency Relay Coil Frequency Max:900MHz; Coil Voltage VDC Nom:5V; Contact Current Max:500mA; Contact Voltage AC Nom:30V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contacts:SPDT; Coil Type:DC;
RELAY, HF SPDT 5VDC; Series:G6Y; Relay Type:High Frequency; Voltage, Coil DC Nom:5V; Resistance, Coil:125ohm; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:30V; Voltage, Contact DC Max:30V; Max Contact Current AC:10mA; Max Contact Current DC:10mA; Mounting Type:PCB; External Length / Height:9.2mm; Width, External:20.7mm; External Depth:11.7mm; Coil Current:40mA; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Contact Material:Au; DC Coil Power:200mW; Impedance:50ohm; Max Contact Current:0.5A; Max Operating Frequency:900MHz; Power, Switching Max:10W; Power, Switching VA Max:10VA; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Signal Isolation:65dB; Time, Operating:10ms; Time, Release:5ms; VSWR:1.5; Voltage, Dielectric Coil to Contact:1000V ac; Voltage, Dielectric Contact to Contact:500V ac; Voltage, Insulation Resistance:500V dc

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6Y-1 DC5
  • G6Y-1DC5
  • G6Y1-DC5
  • G6Y1DC5

Technical Specifications

Physical
Contact MaterialGold
MountPCB, Through Hole
Number of Pins9
Technical
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 mA
Contact Resistance100 mΩ
Current Rating10 mA
Frequency900 MHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeRF
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth11.7 mm
Height9.2 mm
Length20.7 mm
Width20.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6Y-1-DC5.

Electro Sonic
Datasheet6 pages24 years ago
element14 APAC
Datasheet6 pages18 years ago
Master Electronics
Datasheet7 pages5 years ago
element14
Datasheet8 pages24 years ago
Newark
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant