| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersSimpson G200-1-4-1-0
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Newark* | 20C3987 | 0 | $538.66 |
CategoriesSimpson G200-1-4-1-0
Technical SpecificationsSimpson G200-1-4-1-0
Input Current | 5.00 A |
Size-Height | 96.3 mm |
Weight | 397 g |
Operating Temperature | -10.0 °C to 65.0 °C |
Lead-Free Status | Contains Lead |
RoHS | Non-Compliant |
DescriptionsSimpson G200-1-4-1-0
Newark
power meter; panel cutout height:3.62"; panel cutout width:3.62"; display mode:lcd; meter signal input:voltage/current; meter output:current; leaded process compatible:no; peak reflow compatible (260 c):no ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=20C39...DatasheetsSimpson G200-1-4-1-0
- Simpson G200-1-4-1-0 datasheet: pdf
(score:1) - Simpson G200-1-4-1-0 datasheet: pdf
(score:1) - Simpson G200-1-4-1-0 datasheet: pdf
(score:1)



