|
Technical SpecificationsHirose FX2-60P-0.635SH
Number of Positions | 60 |
Number of Rows | 2 |
Pin Pitch | 1.27 mm |
Size-Height | 7.50 mm |
Size-Length | 48.1 mm |
Size-Width | 11.2 mm |
Contact Resistance | 45.0 mΩ (max) |
Operating Temperature | 85.0 °C (max) |
Contact Material | Phosphor Bronze |
Flammability Rating | UL 94 V-0 |
Housing Color | Brown, Light |
Housing Material | Plastic |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsHirose FX2-60P-0.635SH
- Hirose FX2-60P-0.635SH datasheet: pdf
(score:1)
