| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTriad Magnetics FS24-1500
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 100: | 200: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 37B9094 | 0 | $17.74 | $17.74 | $14.94 | $14.94 | $13.34 | $13.34 | $11.83 | $11.45 | $11.07 | $11.07 | |
| 2 | Onlinecomponents.com* | FS24-1500 | Buy Now | 45 | $16.77 | $16.77 | $14.27 | $14.27 | $12.73 | $12.73 | $11.39 | $11.39 | $11.39 | $11.39 |
| 3 | Master Distributors* | FS24-1500 | Buy Now | 27 | $16.77 | $16.77 | $14.27 | $14.27 | $12.73 | $12.73 | $12.73 | $12.73 | $11.39 | |
| 4 | GemTek | FS24-1500 | Send RFQ | 11 | ||||||||||
| 5 | Electronic Expediters | FS24-1500 | Send RFQ | 0 |
CategoriesTriad Magnetics FS24-1500
Technical SpecificationsTriad Magnetics FS24-1500
Frequency | 60.0 GHz |
Power Rating | 36.0 W |
Supply Voltage (DC) | 230 V |
Lead-Free Status | Lead Free |
RoHS | Compliant |
DescriptionsTriad Magnetics FS24-1500
Newark
bobbins transformer; supply voltage:230v; power rating:36va; transformer type:power; transformer mounting:pc board; approval bodies:curus; external depth:1.625"; external height:1.563"; external width:2.188"; frequency:60hz ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=37B90...DatasheetsTriad Magnetics FS24-1500
- Triad Magnetics FS24-1500 datasheet: pdf
(score:1)



