onsemi FQU13N06LTU

MOSFET Transistor, N Channel, 11 A, 60 V, 0.092 ohm, 10 V, 2.5 V
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251-3
MountThrough Hole
Number of Pins3
Weight343.08 mg
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max115 mΩ
Rise Time90 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)60 V
Dimensions
Height6.1 mm
Length6.6 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQU13N06LTU.

Upverter
Datasheet10 pages10 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages22 years ago
Technical Drawing1 page22 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages22 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQU13N06LTU.

Related Parts

Descriptions

Descriptions of onsemi FQU13N06LTU provided by its distributors.

MOSFET Transistor, N Channel, 11 A, 60 V, 0.092 ohm, 10 V, 2.5 V
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
MOSFET, N CH, 60V, 11A, TO-251AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.092ohm; Available until stocks are exhausted Alternative available
Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-251-3
MountThrough Hole
Number of Pins3
Weight343.08 mg
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max115 mΩ
Rise Time90 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)60 V
Dimensions
Height6.1 mm
Length6.6 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQU13N06LTU.

Upverter
Datasheet10 pages10 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages22 years ago
Technical Drawing1 page22 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages22 years ago
iiiC
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago