Panasonic FP2-SL2

PLC, FP2 Expansion Unit, S-Link Master Unit, 16K Memory, 2048 I/O w/Expansion | Panasonic Industrial Automation FP2-SL2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of I/Os128
Number of Inputs128
Number of Outputs128
Output Current1.6 A

Documents

Download datasheets and manufacturer documentation for Panasonic FP2-SL2.

Panasonic
Datasheet20 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic FP2-SL2.

Descriptions

Descriptions of Panasonic FP2-SL2 provided by its distributors.

PLC, FP2 Expansion Unit, S-Link Master Unit, 16K Memory, 2048 I/O w/Expansion | Panasonic Industrial Automation FP2-SL2
FP2 Expansion Unit, S-L
CONTROL MODULE S-LINK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP2SL2

Technical Specifications

Physical
Case/PackageModule
Technical
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of I/Os128
Number of Inputs128
Number of Outputs128
Output Current1.6 A

Documents

Download datasheets and manufacturer documentation for Panasonic FP2-SL2.

Panasonic
Datasheet20 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant