Parts Categories Blog Tools
Sign in

Moeller FAZ-3-C4

Share
$37.46 from 2 suppliers
Thermal Magnetic Circuit Breaker; Series:FAZ; Voltage Rating, VAC:480V; Current Rating:4A; No. of Poles:3; Tripping Characteristic:C; Current Rating:4A; Leaded Process Compatible:No; Mounting:DIN Rail; Mounting Type:DIN Rail ;RoHS Compliant: No
http://www.newark.com/jsp/search/productdetail.jsp?SKU=98B80...

Compare SuppliersMoeller FAZ-3-C4

  Supplier Part Number Purchase In Stock 1: 2: 6: 10: 11: 16: 25: 50: 100:
1

Newark*

98B8095

0 $49.79 $47.77 $45.54 $45.54 $43.12 $40.89 $38.86 $38.86 $38.86
2

Onlinecomponents.com*

FAZ-3-C4

0 $33.73 $33.73 $33.73 $31.14 $31.14 $31.14 $28.91 $26.99 $25.29
*authorized

CategoriesMoeller FAZ-3-C4

Technical SpecificationsMoeller FAZ-3-C4

Current Rating

4.00 A

Voltage Rating (AC)

480 V

Mounting Type

DIN Rail

DescriptionsMoeller FAZ-3-C4

Newark

thermal magnetic circuit breaker; series:faz; voltage rating, vac:480v; current rating:4a; no. of poles:3; tripping characteristic:c; current rating:4a; leaded process compatible:no; mounting:din rail; mounting type:din rail ;rohs compliant: no

http://www.newark.com/jsp/search/productdetail.jsp?SKU=98B80...

ReviewsMoeller FAZ-3-C4

Related PartsMoeller FAZ-3-C4

FAZ-3-C0.5 FAZ-3-C25
FAZ-C4/2