Nidec Copal F412R-05LB

DC Fan Ball-Sleeve Bearing 5V 0.08A 4200RPM 3.88CFM 16dB Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight19.958064 g
Technical
Airflow3.9 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature140 °C
Max Power Dissipation400 mW
Min Operating Temperature14 °C
Power Rating400 mW
RPM4200 RPM
Termination2 Wire Leads
Voltage Rating (DC)5 V
Dimensions
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal F412R-05LB.

RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Factory Futures
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+250%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal F412R-05LB.

Related Parts

Descriptions

Descriptions of Nidec Copal F412R-05LB provided by its distributors.

DC Fan Ball-Sleeve Bearing 5V 0.08A 4200RPM 3.88CFM 16dB Flange Mount
DC Fan, 41X41X12.2mm, 5V DC, .11m3/min flow, 15 Pa, 16db, 1 ball & 1 sleve barn | Nidec Components F412R-05LB
Fan Brushless DC 41x41x12.2m
FAN AXIAL 41X12.2MM 5VDC WIRE

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F412R05LB

Technical Specifications

Physical
Case/PackageAxial
Weight19.958064 g
Technical
Airflow3.9 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature140 °C
Max Power Dissipation400 mW
Min Operating Temperature14 °C
Power Rating400 mW
RPM4200 RPM
Termination2 Wire Leads
Voltage Rating (DC)5 V
Dimensions
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal F412R-05LB.

RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Factory Futures
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant