| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesPanasonic EVQ-WKA001
Technical SpecificationsPanasonic EVQ-WKA001
Number of Positions | 15 |
Size-Height | 3.65 mm |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Orientation | Vertical |
Packaging | Tape |
RoHS | Compliant |
DatasheetsPanasonic EVQ-WKA001
- Panasonic EVQ-WKA001 datasheet: pdf
(score:1)
