Panasonic EVN-D8AA03B14

Res Carbon Composition Trimmer 10K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange, Yellow
MountPCB, Through Hole
Technical
CompositionCarbon
Max Power Dissipation100 mW
Number of Turns1
PackagingBulk
Power Rating100 mW
Resistance10 kΩ
TaperLinear
TerminationPC Pin
Tolerance30 %
Voltage Rating50 V
Dimensions
Height6.5024 mm
Length6.7 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVN-D8AA03B14.

_legacy Avnet
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVN-D8AA03B14.

Descriptions

Descriptions of Panasonic EVN-D8AA03B14 provided by its distributors.

Res Carbon Composition Trimmer 10K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole Bulk
TRIMMER POT,CARBON,6MM SQ.TOP ADJ. ,DUSTPROOF,10K OHMS
Trimmer;Carbon;Rest 10 Kilohms;PCB;6MM SQ;Top Adj;BULK
French Electronic Distributor since 1988
TRIMMER, 10KOHM, 1TURN, TH; Track Resist; TRIMMER, 10KOHM, 1TURN, TH; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:(Not Applicable); Temperature Coefficient:(Not Applicable); Power Rating:100mW; Potentiometer Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVN-D8AA03 B14
  • EVND8AA03B14

Technical Specifications

Physical
ColorOrange, Yellow
MountPCB, Through Hole
Technical
CompositionCarbon
Max Power Dissipation100 mW
Number of Turns1
PackagingBulk
Power Rating100 mW
Resistance10 kΩ
TaperLinear
TerminationPC Pin
Tolerance30 %
Voltage Rating50 V
Dimensions
Height6.5024 mm
Length6.7 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVN-D8AA03B14.

_legacy Avnet
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant