Parts Categories Blog Tools
Sign in

Cooper ETD

datasheet: pdf  - Share
$3.92 from 10 suppliers
Soldering Replacement Tip - 3/16'' Screwdriver Weller Replacement Tips for EC1201, PES50 and PES51 Irons; WES50, WES51 and WESD51 Soldering Station; WCC100 Soldering Station
http://tracking.searchmarketing.com/click.asp?aid=476779560...

Compare SuppliersCooper ETD

  Supplier Part Number Purchase In Stock 1: 5: 24: 25: 50: 99: 100: 249: 250: 499: 500:
1

Newark*

33F1821

Buy Now 239 $4.44 $4.24 $4.24 $3.97 $3.73 $3.73 $3.73 $3.73 $3.73 $3.73 $3.73
2

element14*

33F1821

Buy Now 239 $3.78 $3.61 $3.61 $3.61 $3.61 $3.61 $3.61 $3.61 $3.61 $3.61 $3.61
3

All-Spec*

ETD

Buy Now 31 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67
4

RS Electronics*

ETD

Buy Now 10 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67 $3.67
5

Onlinecomponents.com*

ETD

Buy Now 53 $4.27 $4.27 $4.27 $3.93 $3.93 $3.93 $3.65 $3.65 $3.41 $3.41 $3.20
6

Master Distributors*

ETD

Buy Now 45     $4.31 $4.31 $4.31 $3.97 $3.97 $3.69 $3.69 $3.44 $3.44
7

Ralph's Elec.

ETD

Buy Now 8                      
8

Masline

ETD

7                      
9

MCM Electronics

96-1109

Buy Now 7 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89 $4.89
10

Gerber

ETD

Buy Now 3 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65 $4.65
*authorized

CategoriesCooper ETD

Technical SpecificationsCooper ETD

Size-Height

3.17 mm

Size-Length

137 mm

Size-Thickness

889 µm

Size-Width

54.0 mm

Weight

1.18 kg

RoHS

Compliant

DescriptionsCooper ETD

MCM Electronics

soldering replacement tip - 3/16'' screwdriver weller replacement tips for ec1201, pes50 and pes51 irons; wes50, wes51 and wesd51 soldering station; wcc100 soldering station

http://tracking.searchmarketing.com/click.asp?aid=476779560...

Newark

tools, tips soldering; for use with:pes51 soldering pencil; tip/nozzle style:screwdriver; tip/nozzle width:4.75mm; tip/nozzle length:15.88mm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=33F18...

element14

tools, tips soldering; for use with:pes51 soldering pencil; tip/nozzle style:screwdriver; tip/nozzle width:4.75mm; tip/nozzle length:15.88mm ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=33...

Master Distributors

.187 x .035 x .625 et screwdriver tip for pes51 soldering pe

http://masterdistributors.com/...

All-Spec Industries

tip screwdriver .187 inch for ec1201a & pes51 weller

http://www.all-spec.com/products/ETD.html...

Onlinecomponents.com

tip-screwdriver cdd

http://www.onlinecomponents.com/buy/WELLER/ETD/...

DatasheetsCooper ETD

ImagesCooper ETD

ReviewsCooper ETD

Related PartsCooper ETD

ETL CT5C8 ETS