Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3) - Alternate Names (1)
|
Compare SuppliersPanasonic ERD-S2TJ103V
Sorry, we don't know of any suppliers which have this part in stock.
Fill out an RFQ and we'll pass it on to a group of suppliers who specialize in locating hard to find parts.
Fill out an RFQ and we'll pass it on to a group of suppliers who specialize in locating hard to find parts.
CategoriesPanasonic ERD-S2TJ103V
Technical SpecificationsPanasonic ERD-S2TJ103V
Lead Length | 20.0 mm |
Resistance | 10.0 kΩ |
Size-Diameter | 1.70 mm |
Size-Length | 3.20 mm |
Operating Temperature | 125 °C (max) |
Resistance Tolerance | -5.00 % to 5.00 % |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
DatasheetsPanasonic ERD-S2TJ103V
- Panasonic ERD-S2TJ103V datasheet: pdf
(score:1)
ReviewsPanasonic ERD-S2TJ103V
Related PartsPanasonic ERD-S2TJ103V
Alternate NamesPanasonic ERD-S2TJ103V
ECG ERD-S2TJ103V
