| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7128STC100-7N
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Newark* | 51R9778 | Buy Now | 4 | $61.00 |
| 2 | element14* | 51R9778 | Buy Now | 4 | $61.00 |
| 3 | Arrow* | EPM7128STC100-7N | 0 | $61.00 | |
| 4 | Sierra IC | EPM7128STC1007N | Buy Now | 269 | $88.45 |
CategoriesAltera EPM7128STC100-7N
Technical SpecificationsAltera EPM7128STC100-7N
Number of I/O Pins | 84 |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | 0.0 to 85.0 °C |
Case / Package | TQFP-100 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAltera EPM7128STC100-7N
Newark
; logic type:epm7128s; logic base number:7128; no. of i/o pins:84; termination type:smd; package/case:100-tqfp; no. of pins:100; operating temp. max:70°c; operating temp. min:0°c; propagation delay:7.5ns; no. of macrocells:128 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=51R97...element14
complex programable logic (cpld) ic; cpld type:eeprom; no. of macrocells:128; no. of i/o's:100; series:7000s; propagation delay:7.5ns; set up time, tsu:3.4ns; frequency:147.1mhz; supply voltage range:4.75v to 5.25v ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=51...DatasheetsAltera EPM7128STC100-7N
- Altera EPM7128STC100-7N datasheet: pdf
(score:2) - Altera EPM7128STC100-7N datasheet: pdf
(score:1)

