| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7128SQI160-10
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | EPM7128SQI160-10 | Buy Now | 191 | $65.50 |
| 2 | Sierra IC | EPM7128SQI16010 | Buy Now | 21 | $94.98 |
CategoriesAltera EPM7128SQI160-10
Technical SpecificationsAltera EPM7128SQI160-10
Number of I/O Pins | 100 |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | -40.0 °C to 100 °C |
Case / Package | PQFP-160 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAltera EPM7128SQI160-10
- Altera EPM7128SQI160-10 datasheet: pdf
(score:1)
