| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7064STI44-7
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | EPM7064STI44-7 | Buy Now | 1418 | $32.50 |
| 2 | Sierra IC | EPM7064STI447 | Buy Now | 153 | $47.12 |
| 3 | SMT Corp | EPM7064STI44-7 | Send RFQ | 2 |
CategoriesAltera EPM7064STI44-7
Technical SpecificationsAltera EPM7064STI44-7
Number of I/O Pins | 36 |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | -40.0 °C to 100 °C |
Case / Package | TQFP-44 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsAltera EPM7064STI44-7
DatasheetsAltera EPM7064STI44-7
- Altera EPM7064STI44-7 datasheet: pdf
(score:1)
