| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7064STC44-10FN
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | EPM7064STC44-10FN | 0 | $8.20 |
CategoriesAltera EPM7064STC44-10FN
Technical SpecificationsAltera EPM7064STC44-10FN
Number of I/O Pins | 36 |
Supply Voltage (DC) | 5.00 V |
Operating Temperature | 0.0 to 70.0 °C |
Case / Package | TQFP-44 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAltera EPM7064STC44-10FN
- Altera EPM7064STC44-10FN datasheet: pdf
(score:2) - Altera EPM7064STC44-10FN datasheet: pdf
(score:1)



