| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7064AETI44-7N
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | |
|---|---|---|---|---|---|---|---|
| 1 | Arrow* | EPM7064AETI44-7N | 0 | $32.50 | $32.50 | $32.50 | |
| 2 | Jameco | 1723972 | Buy Now | 137 | $60.95 | $57.99 | $55.35 |
| 3 | Sierra IC | EPM7064AETI447N | Buy Now | 159 | $47.12 | $47.12 | $47.12 |
CategoriesAltera EPM7064AETI44-7N
Technical SpecificationsAltera EPM7064AETI44-7N
Number of I/O Pins | 36 |
Supply Voltage (DC) | 3.30 V |
Frequency | 139 MHz (max) |
Operating Temperature | -40.0 °C to 100 °C |
Case / Package | TQFP-44 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAltera EPM7064AETI44-7N
Jameco Electronics
max7000 cpld 64 macrocells <nv
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsAltera EPM7064AETI44-7N
- Altera EPM7064AETI44-7N datasheet: pdf
(score:2)


