| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPM7032LC44-7
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Express Electronics | EPM7032LC44-7 | 30 | ||
| 2 | Summit Electronics | EPM7032LC44-7 | Buy Now | 718 | |
| 3 | Direct Components | EPM7032LC44-7 | Buy Now | 65 | |
| 4 | Quest | EPM7032LC44-7 | Buy Now | 125 | $7.15 |
| 5 | Q Components | EPM7032LC44-7 | Buy Now | 11 | |
| 6 | Sierra IC | EPM7032LC447 | Buy Now | 773 | $29.29 |
| 7 | SMT Corp | EPM7032LC44-7 | Send RFQ | 286 | |
| 8 | Electronic Expediters | EPM7032LC44-7 | Send RFQ | 132 | |
| 9 | Selectronics | C0169154 | 129 | ||
| 10 | GemTek | EPM7032LC44-7 | Send RFQ | 2 |
CategoriesAltera EPM7032LC44-7
Technical SpecificationsAltera EPM7032LC44-7
Number of I/O Pins | 36 |
Supply Voltage (DC) | 5.00 V |
Frequency | 167 MHz (max) |
Operating Temperature | 0.0 to 85.0 °C |
Case / Package | PLCC-44 |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Non-Compliant |
DescriptionsAltera EPM7032LC44-7
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=EPM7032LC44-7&...DatasheetsAltera EPM7032LC44-7
- Altera EPM7032LC44-7 datasheet: pdf
(score:1) - Altera EPM7032LC44-7 datasheet: pdf
(score:1) - Altera EPM7032LC44-7 datasheet: pdf
(score:1)

