| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPF10K50EQI240-2N
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Arrow* | EPF10K50EQI240-2N | 0 | $288.00 | |
| 2 | Summit Electronics | EPF10K50EQI240-2N | Buy Now | 67 |
CategoriesAltera EPF10K50EQI240-2N
Technical SpecificationsAltera EPF10K50EQI240-2N
Number of Gates | 50000 |
Number of I/O Pins | 189 |
Supply Voltage (DC) | 2.50 V |
Operating Temperature | -40.0 °C to 100 °C |
Case / Package | PQFP-240 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsAltera EPF10K50EQI240-2N
- Altera EPF10K50EQI240-2N datasheet: pdf
(score:1)

