| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersAltera EPF10K50EQC240-3N
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Newark* | 51R9039 | 0 | $151.20 | |
| 2 | Farnell* | 1549392 | 0 | ||
| 3 | Arrow* | EPF10K50EQC240-3N | 0 | $151.20 | |
| 4 | Summit Electronics | EPF10K50EQC240-3N | Buy Now | 26 | |
| 5 | Sierra IC | EPF10K50EQC2403N | Buy Now | 63 | $171.36 |
CategoriesAltera EPF10K50EQC240-3N
Technical SpecificationsAltera EPF10K50EQC240-3N
Number of Gates | 50000 |
Number of I/O Pins | 189 |
Supply Voltage (DC) | 2.50 V |
Operating Temperature | 0.0 to 85.0 °C |
Case / Package | PQFP-240 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsAltera EPF10K50EQC240-3N
Premier Farnell
fpga, flex 10ke, 50k gates, pqfp240; programmable logic type:pld; logic ic function:epf10k50e; logic ic family:fpga; logic ic base number:10; no of i/o lines:189; no. of macrocells:2880; frequency:200mhz; i/o interface standard:lvttl, lvcmos, pci; voltage, supply min:2.3v; voltage, supply max:2.7v; case style:pqfp; operating temperature range:0°c to +70°c; no. of gates:50000; no. of pins:240; supply voltage:2.5v; temp, op. max:85°c; temp, op. min:0°c; termination type:smd
http://grh.premierfarnell.com/grh.aspx?mid=1000049&sku=EPF10...Newark
; logic type:epf10k50e; logic base number:10; no. of i/o pins:189; termination type:smd; package/case:240-pqfp; no. of pins:240; operating temp. max:85°c; operating temp. min:0°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=51R90...DatasheetsAltera EPF10K50EQC240-3N
- Altera EPF10K50EQC240-3N datasheet: pdf
(score:2) - Altera EPF10K50EQC240-3N datasheet: pdf
(score:1)


