BI Technologies EN12-HS22AF30

Encoders 12mm Rotary Incremental Encoder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchYes
DetentYes
Encoder TypeMechanical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationPC Pin
TypeMechanical

Documents

Download datasheets and manufacturer documentation for BI Technologies EN12-HS22AF30.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+44.69%

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies EN12-HS22AF30.

Descriptions

Descriptions of BI Technologies EN12-HS22AF30 provided by its distributors.

Encoders 12mm Rotary Incremental Encoder
ROTARY ENCODER MECHANICAL 24PPR
Rotary Encoder, Mechanical, 24Ppr, 5Vdc; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Horizontal; Push Switch:With Push Switch; Encoder Output:Gray Code Rohs Compliant: Yes |Tt Electronics/bi Technologies EN12-HS22AF30

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN12HS22AF30

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchYes
DetentYes
Encoder TypeMechanical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationPC Pin
TypeMechanical

Documents

Download datasheets and manufacturer documentation for BI Technologies EN12-HS22AF30.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant