| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersUnited Chemi-Con EMVK250ADA101MHA0G
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 09P9420 | Buy Now | 500 | $0.30 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 | $0.28 |
| 2 | Newark* | 23K4638 | 0 | $0.30 | $0.28 | $0.28 | $0.25 | $0.25 | $0.23 | $0.23 | $0.23 | $0.23 | $0.22 | $0.22 | $0.21 | |
| 3 | Future Electronics* | EMVK250ADA101MHA0G | Buy Now | 21500 | ||||||||||||
| 4 | Onlinecomponents.com* | EMVK250ADA101MHA0G | Buy Now | 2500 | $0.36 | $0.36 | $0.36 | $0.32 | $0.32 | $0.23 | $0.23 | $0.21 | $0.21 | $0.17 | $0.17 | $0.17 |
| 5 | All American* | EMVK250ADA101MHA0G | Buy Now | 2200 | $0.36 | $0.36 | $0.32 | $0.32 | $0.23 | $0.23 | $0.21 | $0.21 | $0.17 | $0.17 | ||
| 6 | Arrow* | EMVK250ADA101MHA0G | 0 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 | $0.19 |
CategoriesUnited Chemi-Con EMVK250ADA101MHA0G
Technical SpecificationsUnited Chemi-Con EMVK250ADA101MHA0G
Capacitance | 100 µF |
Size-Diameter | 8.00 mm |
Size-Height | 10.0 mm |
Size-Length | 8.30 mm |
Size-Width | 8.30 mm |
Voltage Rating (DC) | 25.0 V |
Operating Temperature | 105 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
DescriptionsUnited Chemi-Con EMVK250ADA101MHA0G
Newark
aluminum electrolytic capacitor; capacitor type:general purpose; capacitance:100µf; voltage rating:25vdc; capacitor dielectric type:aluminum electrolytic; package/case:ha0; body height:10mm; body diameter:8mm; termination type:smd
http://www.newark.com/jsp/search/productdetail.jsp?SKU=09P94...element14
aluminum electrolytic capacitor; capacitor dielectric type:aluminum electrolytic; capacitance:100âµf; capacitance tolerance:â± 20%; voltage rating:25v; series:alchip; life time @ temperature:500 hours @ 105â°c; height:10mm
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=09...Future Electronics
surface mount aluminum electrolytic capacitor
http://www.futureelectronics.com/en/Search.ashx?q=8562811...



