Parts Categories Blog Tools
Sign in

United Chemi-Con EKMH451VNN471MA50T

datasheet: pdf  - Share
$5.79 from 3 suppliers
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:470µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.529ohm; Body Height:50mm; Body Diameter:35mm; Lead Spacing:10mm ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=34M38...

Compare SuppliersUnited Chemi-Con EKMH451VNN471MA50T

  Supplier Part Number Purchase In Stock 1: 10: 25: 50: 100: 200: 500: 1000: 5000:
1

Newark*

34M3845

0 $8.87 $7.15 $7.15 $7.15 $5.58 $5.58 $4.15 $3.87 $3.72
2

Onlinecomponents.com*

EKMH451VNN471MA50T

Buy Now 570 $8.50 $8.50 $6.52 $5.87 $5.34 $5.10 $5.10 $5.10 $5.10
3

Arrow*

EKMH451VNN471MA50T

0 $4.86 $4.86 $4.86 $4.86 $4.86 $4.86 $4.86 $4.86 $4.86
*authorized

Technical SpecificationsUnited Chemi-Con EKMH451VNN471MA50T

Lead-Free Status

Lead Free

RoHS

Compliant

DescriptionsUnited Chemi-Con EKMH451VNN471MA50T

Newark

aluminum electrolytic capacitor; capacitor type:high temperature; capacitance:470µf; voltage rating:450vdc; capacitor dielectric type:aluminum electrolytic; esr:0.529ohm; body height:50mm; body diameter:35mm; lead spacing:10mm ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=34M38...

DatasheetsUnited Chemi-Con EKMH451VNN471MA50T

ReviewsUnited Chemi-Con EKMH451VNN471MA50T

Related PartsUnited Chemi-Con EKMH451VNN471MA50T

EKMH451VNN391MA45T EKMH401VNN221MR35T
EKMH401VNN471MA45T