Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersE-Switch EG1218
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | 2500: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 15N7301 | Buy Now | 720 | $0.44 | $0.44 | $0.44 | $0.44 | $0.44 | $0.44 | $0.44 | $0.39 | $0.38 |
| 2 | Future Electronics* | EG1218 | Buy Now | 26704 | $0.63 | $0.56 | $0.51 | $0.47 | $0.47 | $0.47 | $0.47 | $0.47 | $0.47 |
| 3 | Heilind Electronics | ESWEG1218 | Buy Now | 6578 | |||||||||
| 4 | XSMicro | EG1218 | CONTACT | ||||||||||
| 5 | Onlinecomponents.com | EG1218 | Buy Now | 5000 | $0.45 | $0.45 | $0.42 | $0.42 | $0.38 | $0.30 | $0.28 | $0.28 | $0.28 |
CategoriesE-Switch EG1218
Technical SpecificationsE-Switch EG1218
Number of Positions | 2 |
Current Rating | 200 mA |
Size-Height | 5.40 mm |
Size-Length | 11.6 mm |
Size-Width | 4.00 mm |
Contact Resistance | 20.0 mΩ (max) |
Operating Temperature | 70.0 °C (max) |
Contact Material | Copper Alloy |
Contacts Type | SPDT |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole, PCB |
Orientation | Vertical |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsE-Switch EG1218
Future Electronics
eg series spdt on-on vertical through hole slide switch
http://www.futureelectronics.com/en/Search.ashx?q=9403163...DatasheetsE-Switch EG1218
- E-Switch EG1218 datasheet: pdf
(score:1)
