Panasonic EEUFM1H471

Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)22 mΩ
FeaturesGeneral Purpose
Impedance22 mΩ
Leakage Current235 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.26 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H471.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.32
$ 0.449
$ 0.449
Stock
1,137,547
711,711
711,711
Authorized Distributors
21
19
19
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.26 A
2.26 A
2.26 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFM1H471.

Related Parts

Descriptions

Descriptions of Panasonic EEUFM1H471 provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2260mA 5000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 105¡C
Panasonic SCT
Capacitor, Alum Lytic, Cap 470 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,12.5x20,Bulk | Panasonic Electronic Components EEU-FM1H471
Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FM1H471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H471
  • EEU-FM1H471.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)22 mΩ
FeaturesGeneral Purpose
Impedance22 mΩ
Leakage Current235 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.26 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H471.

Newark
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant