Panasonic ECE-A1HKS010datasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersPanasonic ECE-A1HKS010
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 40: | 49: | 50: | 99: | 100: | 200: | 249: | 250: | 400: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | ECE-A1HKS010 | Buy Now | 1890 | $0.25 | $0.25 | $0.24 | $0.24 | $0.24 | $0.23 | $0.23 | $0.21 | $0.21 | $0.21 | $0.19 | $0.19 |
| 2 | Master Distributors* | ECE-A1HKS010 | Buy Now | 1663 | $0.25 | $0.25 | $0.25 | $0.24 | $0.24 | $0.23 | $0.23 | $0.23 | $0.21 | $0.21 | $0.21 | |
| 3 | Arrow* | ECE-A1HKS010 | Buy Now | 6351 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 | $0.043 |
| 4 | Jameco | 1981445 | Buy Now | 6033 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | |||
| 5 | Quest | ECE-A1HKS010 | Buy Now | 2561 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 | $0.025 |
CategoriesPanasonic ECE-A1HKS010
Technical SpecificationsPanasonic ECE-A1HKS010
Capacitance | 1.00 µF |
Size-Diameter | 4.00 mm |
Size-Height | 5.10 mm |
Voltage Rating (DC) | 50.0 V |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsPanasonic ECE-A1HKS010
Onlinecomponents.com
cap 1uf 50vdc 20% 4 x 5mm rdl 1.5mm 10ma 1000 hr bulk
http://www.onlinecomponents.com/buy/PANASONIC-ECD/ECE-A1HKS0...Jameco Electronics
al lytic cap, radial ks series <ca
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=ECE-A1HKS010&p...DatasheetsPanasonic ECE-A1HKS010
- Panasonic ECE-A1HKS010 datasheet: pdf
(score:1) - Panasonic ECE-A1HKS010 datasheet: pdf
(score:1)
ReviewsPanasonic ECE-A1HKS010
Have you used Panasonic ECE-A1HKS010?
There are no comments yet. Tell us what you think of Panasonic ECE-A1HKS010!
