Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (2) - Comments (View) - Related Parts (3) - Alternate Names (2)
|
Compare SuppliersPanasonic ECE-A1CKS100
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 200: | 499: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | ECE-A1CKS100 | 0 | |||||||||||||
| 2 | Master Distributors* | ECE-A1CKS100 | Buy Now | 4224 | $0.45 | $0.45 | $0.39 | $0.39 | $0.35 | $0.35 | $0.35 | $0.27 | $0.27 | $0.27 | $0.27 | |
| 3 | Arrow* | ECE-A1CKS100 | Buy Now | 5200 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 |
| 4 | XSMicro | ECE-A1CKS100 | Buy Now | 3291 | ||||||||||||
| 5 | Voyager | ECE-A1CKS100 | Buy Now | 2080 | ||||||||||||
| 6 | Verical | ECE-A1CKS100 | Buy Now | 5200 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 | $0.042 |
| 7 | Jameco | 1981349 | Buy Now | 4940 | $0.050 | $0.050 | $0.050 | $0.050 | $0.050 | |||||||
| 8 | Onlinecomponents.com | ECE-A1CKS100 | Buy Now | 4800 | $0.45 | $0.45 | $0.39 | $0.39 | $0.35 | $0.35 | $0.27 | $0.27 | $0.27 | $0.21 | $0.21 | $0.21 |
CategoriesPanasonic ECE-A1CKS100
Technical SpecificationsPanasonic ECE-A1CKS100
Capacitance | 10.0 µF |
Size-Diameter | 4.00 mm |
Size-Height | 5.10 mm |
Voltage Rating (DC) | 16.0 V |
Capacitance Tolerance | -20.0 % to 20.0 % |
Operating Temperature | 85.0 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsPanasonic ECE-A1CKS100
Verical Incorporated
cap 10uf 16vdc 20% 4 x 5mm rdl 1.5mm 28ma 1000 hr bulk
https://www.verical.com/partID/178427...Onlinecomponents.com
cap 10uf 16vdc 20% 4 x 5mm rdl 1.5mm 28ma 1000 hr bulk
http://www.onlinecomponents.com/buy/PANASONIC-ECD/ECE-A1CKS1...Jameco Electronics
al lytic cap, r <ca
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsPanasonic ECE-A1CKS100
- Panasonic ECE-A1CKS100 datasheet: pdf
(score:1) - Panasonic ECE-A1CKS100 datasheet: pdf
(score:1)
ReviewsPanasonic ECE-A1CKS100
Related PartsPanasonic ECE-A1CKS100
Alternate NamesPanasonic ECE-A1CKS100
ECG ECE-A1CKS100 - PANASONIC CORP. ECE-A1CKS100
