Panasonic ECA-1HM100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current65 mA
Ripple Current (AC)65 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM100.

Burklin Elektronik
Datasheet5 pages7 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet5 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
Jameco
Datasheet5 pages15 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago

Inventory History

3 month trend:
-9.91%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.042
$ 0.044
$ 0.04
$ 0.031
$ 0.091
$ 0.053
$ 0.216
$ 0.053
$ 0.261
$ 0.069
Stock
703,012
517,781
341,296
204,425
149,423
66,529
264,049
56,055
105,359
16,049
156,062
Authorized Distributors
21
16
16
11
10
7
6
13
4
4
5
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
13.27 Ω
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
Ripple Current
65 mA
65 mA
65 mA
60 mA
65 mA
60 mA
60 mA
65 mA
60 mA
60 mA
60 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm
5.0038 mm
12.4968 mm
12.4968 mm
12.4968 mm
10.9982 mm
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM100.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Automotive Bag
Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
10uF 50 V dc Aluminium Electrolytic Capacitor, M Series 2000h 5 (Dia.) x 11mm | Panasonic Electronic Components ECA1HM100
CAP, 10µF, 50V, 20%; Capacitance: 10µF; Voltage Rating: 50V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -4
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECA-1HM100.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM100
  • ECA-1HM100.
  • ECA1HM100
  • ECA1HM100.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current65 mA
Ripple Current (AC)65 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM100.

Burklin Elektronik
Datasheet5 pages7 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet5 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
Jameco
Datasheet5 pages15 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant