Omron E3X-NA11

Simple Fiber Amplifier, Std Pre-Wired, NPN, Red LED, 12-24VDC | Omron Automation E3X-NA11
Datasheet

Technical Specifications

Physical
MountBrackets, DIN Rail
Technical
Operating Supply Current35 mA
Output Current50 mA
Sensing Distance200 mm
Dimensions
Length68 mm

Documents

Download datasheets and manufacturer documentation for Omron E3X-NA11.

element14 APAC
Datasheet18 pages18 years ago
Electro Sonic
Datasheet12 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Arrow.cn
Datasheet18 pages12 years ago
Newark
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Datasheet1 page18 years ago
Datasheet13 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet28 pages22 years ago

Inventory History

3 month trend:
-3.49%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3X-NA11.

Related Parts

Descriptions

Descriptions of Omron E3X-NA11 provided by its distributors.

Simple Fiber Amplifier, Std Pre-Wired, NPN, Red LED, 12-24VDC | Omron Automation E3X-NA11
Fibre optic amplifier, analogue [Omron] E3X-NA11 Fibre optic amplifier, analogue 4547648358750
PHOTOELECTRIC SENSOR; Sensing Range Max: -; Fibre Optic Sensor Type: Standard Fibre Optic Sensor; Product Range: -; Output Current: 50mA; Sensor Output Type: NPN; Supply Voltage Max: 24V; Supply Voltage Min 92C2195

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-NA11..
  • E3XNA11

Technical Specifications

Physical
MountBrackets, DIN Rail
Technical
Operating Supply Current35 mA
Output Current50 mA
Sensing Distance200 mm
Dimensions
Length68 mm

Documents

Download datasheets and manufacturer documentation for Omron E3X-NA11.

element14 APAC
Datasheet18 pages18 years ago
Electro Sonic
Datasheet12 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Arrow.cn
Datasheet18 pages12 years ago
Newark
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Datasheet1 page18 years ago
Datasheet13 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet28 pages22 years ago

Compliance

Environmental Classification
ApprovalsIEC
REACH SVHCUnknown
RoHSCompliant