| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersGeneral Cable E2002S.30.10
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 10: | 15: | 25: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 98B1243 | 0 | $138.31 | $133.96 | $127.45 | $120.20 | $116.58 | $112.96 | |
| 2 | RS Electronics* | E2002S.30.10 | Buy Now | 370000 | ||||||
| 3 | Onlinecomponents.com* | E2002S.30.10 | 0 | $119.22 | $119.22 | $111.27 | $104.32 | $104.32 | $104.32 |
CategoriesGeneral Cable E2002S.30.10
Technical SpecificationsGeneral Cable E2002S.30.10
Number of Conductors | 2 |
Size-Length | 305 m |
Wire Gauge | 22.0 AWG |
Operating Temperature | 75.0 °C (max) |
Color | Gray |
Jacket Material | PVC |
Packaging | Spool |
RoHS | Compliant |
DescriptionsGeneral Cable E2002S.30.10
Newark
sound/security multiconductor cable; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:22; no. of conductors:2; jacket material:polyvinylchloride (pvc); no. strands x strand size:7 x 30 ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=98B12...
