| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersEcliptek E15C7H2F-200.000M
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Ecliptek* | E15C7H2F-200.000M | 499 |
CategoriesEcliptek E15C7H2F-200.000M
Technical SpecificationsEcliptek E15C7H2F-200.000M
Frequency | 200 MHz |
Supply Voltage (DC) | 2.50 V |
Operating Temperature | -40.0 °C to 85.0 °C |
Mounting Type | Through Hole |
RoHS | Compliant |
DescriptionsEcliptek E15C7H2F-200.000M
-40+85 2.5v 45/55 200.000mhz ts lvpecl oscillator
http://www.ecliptek.com/stocksearch/Stock.aspx?Partnumber=E1...
