| Overview - Compare Suppliers - Technical Specifications - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAtmel E1466DHO-DIT
| Supplier | Part Number | Purchase | In Stock | 1: | 1500: | 3000: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | E1466DHO-DIT | 0 | $0.63 | $0.53 | $0.39 | $0.35 | $0.31 |
Technical SpecificationsAtmel E1466DHO-DIT
Supply Voltage (DC) | 1.50 V |
Operating Temperature | 70.0 °C (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsAtmel E1466DHO-DIT
- Atmel E1466DHO-DIT datasheet: pdf
(score:1)
