| Overview - Compare Suppliers - Technical Specifications - Descriptions (7) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersIXYS DSEI2X101-12A
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 99: | 100: | 250: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 58M5212 | Buy Now | 3 | $32.34 | $32.34 | $32.34 | $32.34 | $29.65 | $29.65 | $27.37 | $27.37 | $26.43 | $25.49 | $25.49 |
| 2 | Farnell* | 1427256 | Buy Now | 3 | |||||||||||
| 3 | Future Electronics* | DSEI2X101-12A | Buy Now | 83 | |||||||||||
| 4 | Onlinecomponents.com* | DSEI2X101-12A | Buy Now | 46 | $33.73 | $33.73 | $32.77 | $32.77 | $31.64 | $31.64 | $29.22 | $29.22 | $27.37 | $27.37 | $27.37 |
| 5 | All American* | DSEI2X101-12A | Buy Now | 40 | $34.07 | $34.07 | $33.10 | $33.10 | $31.96 | $31.96 | $29.52 | $29.52 | $29.52 | $27.65 | |
| 6 | Arrow* | DSEI2X101-12A | Buy Now | 194 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 | $23.92 |
| 7 | Nu Horizons* | DSEI2X101-12A | 890 | ||||||||||||
| 8 | Summit Electronics | DSEI2X101-12A | Buy Now | 50 | |||||||||||
| 9 | iiiC Store | DSEI2X101-12A | Buy Now | 82 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 | $45.29 |
| 10 | WattBits | DSEI2X101-12A | 5 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 | $28.83 |
Technical SpecificationsIXYS DSEI2X101-12A
Current Rating | 91.0 A |
Voltage Rating (DC) | 1.20 kV |
Lead-Free Status | Lead Free |
Mounting Type | Screw |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsIXYS DSEI2X101-12A
Premier Farnell
diode, fast, 182a, sot-227b; no. of phases:1; voltage, vrrm:1200v; current, if av:92a; voltage, vf max:1.61v; module configuration:dual; termination type:screw; case style:sot-227b; no. of pins:4; current, if vf:100a; current, ifs max:1200a; diode type:fred; pin configuration:dual; temperature, tc if:50°c; temperature, tj max:150°c; time on, for ifsm:10ms; current, ifsm:810a; forward voltage:1.61v; thermal resistance, junction to case a:0.5°c/w; time, trr typ:40ns
http://grh.premierfarnell.com/grh.aspx?mid=1000515&sku=DSEI2...Newark
diode, fast, 182a, sot-227b; phases, no. of:1; voltage, vrrm:1200v; current, if av:92a; voltage, vf max:1.61v; module configuration:dual; termination type:screw; case style:sot-227b; no. of pins:4; current, if vf:100a; current, ifs ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=58M52...diode, dual, fast recovery, module / screw terminal, ifav = 2x91a, vrrm = 1200v, trr = 40ns, irm = 24a, 150deg c, sot227b double - not connected ixys dsei2x101-12a
http://www.wattbits.com/dsei2x101-12a.html...Onlinecomponents.com
diode fast recovery rectifier 1.2kv 91a 12-pin sot-227b
http://www.onlinecomponents.com/buy/IXYS-CORP/DSEI2X101-12A/...Future Electronics
91a, 1200v, fast recovery epitaxial diode, sot-227b
http://www.futureelectronics.com/en/Search.ashx?q=3750361...iiiC Store
2x91a1200vfast recovery epitaxial diode (fred)
http://store.iiic.hk.cn/index.php?main_page=product_info&pro...DatasheetsIXYS DSEI2X101-12A
- IXYS DSEI2X101-12A datasheet: pdf
(score:3) - IXYS DSEI2X101-12A datasheet: pdf
(score:1) - IXYS DSEI2X101-12A datasheet: pdf
(score:1)

