| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesSusumu DS1L5DJ100S-C
Technical SpecificationsSusumu DS1L5DJ100S-C
Size-Height | 6.35 mm |
Size-Length | 12.4 mm |
Temperature Coefficient | 150 ppm/°C |
Operating Temperature | 85.0 °C (max) |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsSusumu DS1L5DJ100S-C
- Susumu DS1L5DJ100S-C datasheet: pdf
(score:1)
