| Overview - Compare Suppliers - Technical Specifications - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersDallas Semiconductor DS1801S+
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | |
|---|---|---|---|---|---|---|---|
| 1 | Jameco | 781417 | 0 | $6.39 | $6.19 | $5.55 |
Technical SpecificationsDallas Semiconductor DS1801S+
Number of Circuits | 2 |
Resistance | 45.0 kΩ |
Temperature Coefficient | 750 ppm/°C |
Operating Temperature | 85.0 °C (max) |
Quiescent Current | 50.0 µA (max) |
Resistance Tolerance | -20.0 % to 20.0 % |
Case / Package | SOIC-16 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tube |
RoHS | Compliant |
DescriptionsDallas Semiconductor DS1801S+
Jameco Electronics
dual audio taper pot 16pin soic lf<az
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...
