Parts Categories Blog Tools
Sign in

Texas Instruments DRV134UAE4

datasheet: pdf  - Share
$4.70 from 2 suppliers
Audio Balanced Line Drivers 16-SOIC

Compare SuppliersTexas Instruments DRV134UAE4

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500:
1

Newark*

96K8704

Buy Now 3 $5.99 $4.93 $4.52 $4.17 $3.88
2

Farnell*

1206894

Buy Now 3          
*authorized

CategoriesTexas Instruments DRV134UAE4

Technical SpecificationsTexas Instruments DRV134UAE4

Number of Pins

16

Slew Rate

15.0 V/μs

Case / Package

SOIC-16

Lead-Free Status

Lead Free

Lifecycle Status

Active

Packaging

Tube

RoHS

Compliant

DescriptionsTexas Instruments DRV134UAE4

Premier Farnell

op amp, differential audio, soic16; no. of amplifiers:3; bandwidth:1.5mhz; slew rate:15v/µs; voltage, input offset max:10000µv; max gain:2; voltage, supply min:4.5v; voltage, supply max:18v; case style:soic; no. of pins:16; operating temperature range:-40°c to +85°c; amplifier ic type:differential; base number:134; ic generic number:134; temp, op. max:85°c; temp, op. min:-40°c; termination type:smd; voltage, supply +nom:18v

http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=DRV13...

Newark

op amp, differential audio, soic16; no. of amplifiers:3; bandwidth:1.5mhz; slew rate:15v/µs; voltage, input offset max:10000µv; max gain:2; voltage, supply min:4.5v; voltage, supply max:18v; case style:soic; no. of pins:16; operating;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=80K14...

Texas Instruments

audio balanced line drivers 16-soic

DatasheetsTexas Instruments DRV134UAE4

ReviewsTexas Instruments DRV134UAE4

Related PartsTexas Instruments DRV134UAE4

DRV134PA
INA134UAE4
DRV134PAG4