Texas Instruments DRV134PA

Audio Balanced Line Driver offered in PDIP and SOL-16 8-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight523.190449 mg
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio46 dB
Differential OutputYes
Gain6 dB
Input Offset Voltage (Vos)10 mV
InterfaceAnalog
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current5.2 mA
Number of Channels1
Number of Elements3
Operating Supply Current5.2 mA
Operating Supply Voltage18 V
Output Current per Channel85 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.2 mA
Resistance10 kΩ
Schedule B8542390000
Slew Rate15 V/µs
Voltage Gain6 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV134PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet30 pages9 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Newark
Datasheet12 pages25 years ago
Datasheet20 pages10 years ago
Jameco
Datasheet33 pages4 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Inventory History

3 month trend:
+26.51%

Alternate Parts

Price @ 1000
$ 3.147
$ 3.22
$ 3.22
Stock
369,996
42,791
42,791
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
46 dB
46 dB
46 dB
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV134PA.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV134PA provided by its distributors.

Audio Balanced Line Driver offered in PDIP and SOL-16 8-PDIP -55 to 125
Ic, Op Amp, Differential Audio, 134; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV134PA
SP Amp Line Driver Amp Single ±18V 8-Pin PDIP Tube
DRV134 e4 ACTIVE (Last Updated: 2days ago) 8-DIP (0.300 7.62mm) audio IC 6.35mm 5.2mA 10mV 10kOhm
Audio Line Driver 2 Channel PDIP-8
TEXAS INSTRUMENTS - DRV134PA - BALANCED LINE DRIVER, DIP-8
IC AUDIO DIFF LINE DRIVER 8-DIP
Line Driver, 1 Func, 1 Driver, PDIP8
The DRV134 and DRV135 are differential output amplifiers that convert a single-ended input to a balanced output pair. These balanced audio drivers consist of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005%at 1kHz) and high slew rate (15V/ us). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. They easily drive the large capacitive loads associated with long audio cables. Used in combination with the INA134 or INA137 differential receivers, they offer acomplete solution for transmitting analog audio signals without degradation. The DRV134 is available in 8-pin DIP and SOL-16surface-mount packages. The DRV135 comes in a space-saving SO-8 surface-mount package. Both arespecified for operation over the extended industrial temperature range, -40 oC to +85 oC and operate from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV-134PA
  • DRV134PA .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight523.190449 mg
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio46 dB
Differential OutputYes
Gain6 dB
Input Offset Voltage (Vos)10 mV
InterfaceAnalog
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current5.2 mA
Number of Channels1
Number of Elements3
Operating Supply Current5.2 mA
Operating Supply Voltage18 V
Output Current per Channel85 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.2 mA
Resistance10 kΩ
Schedule B8542390000
Slew Rate15 V/µs
Voltage Gain6 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV134PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet30 pages9 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Newark
Datasheet12 pages25 years ago
Datasheet20 pages10 years ago
Jameco
Datasheet33 pages4 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago