Parts Categories Blog Tools
Sign in

Datel DMS-40LCD-0/1-5-C

datasheet: pdf  - Share
DPM, LCD, 4.5DIGIT, 5V; Accuracy:± 2 counts; Bezel Height:23.4mm; Character Height:10.2mm; Digits, No. of:4.5; Display Technology:LCD; External Depth:10.9mm; External Length / Height:21.3mm; Material:Polycarbonate; No. of Pins:12; Panel Cut-out Height:22.3mm; Pitch:2.5mm; Range:± 200mV / ± 2mV; Row Pitch:45.7mm; Sample Rate:2.5 samples/sec.; Supply Voltage:5.0V; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:53.8mm
http://grh.premierfarnell.com/grh.aspx?mid=1000249&sku=DMS-4...

Compare SuppliersDatel DMS-40LCD-0/1-5-C

  Supplier Part Number Purchase In Stock
1

Farnell*

1339303

Buy Now 8
*authorized

CategoriesDatel DMS-40LCD-0/1-5-C

Technical SpecificationsDatel DMS-40LCD-0/1-5-C

RoHS

Compliant

DescriptionsDatel DMS-40LCD-0/1-5-C

Premier Farnell

dpm, lcd, 4.5digit, 5v; accuracy:± 2 counts; bezel height:23.4mm; character height:10.2mm; digits, no. of:4.5; display technology:lcd; external depth:10.9mm; external length / height:21.3mm; material:polycarbonate; no. of pins:12; panel cut-out height:22.3mm; pitch:2.5mm; range:± 200mv / ± 2mv; row pitch:45.7mm; sample rate:2.5 samples/sec.; supply voltage:5.0v; temp, op. max:50°c; temp, op. min:0°c; width, bezel:55mm; width, external:53mm; width, panel cut-out:53.8mm

http://grh.premierfarnell.com/grh.aspx?mid=1000249&sku=DMS-4...

DatasheetsDatel DMS-40LCD-0/1-5-C

ReviewsDatel DMS-40LCD-0/1-5-C

Related PartsDatel DMS-40LCD-0/1-5-C

DMS-40LCD-0/1-9-C DMS-40LCD-1/2-5-C DMS-40LCD-1/2-9-C