Parts Categories Blog Tools
Sign in

Datel DMS-30PC-3-RL-C

datasheet: pdf  - Share
DPM, LED, 3.5DIGIT, RED, LOW POWER; Accuracy:± 2 counts; Bezel Height:23mm; Character Height:14.2mm; Character Size:14.2mm; Current, Supply:12mA; Digits, No. of:3.5; External Depth:14mm; External Length / Height:21mm; Humidity:95%; Input Impedance:1Mohm; LED Colour:Low-Power red; Material:Polycarbonate; Panel Cut-out Height:22.3mm; Range:± 200V; Sample Rate:2.5 samples/sec.; Supply Voltage:5.0V; Temp, Op. Max:60°C; Temp, Op. Min:0°C; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:53.8mm
http://grh.premierfarnell.com/grh.aspx?mid=1000249&sku=DMS-3...

Compare SuppliersDatel DMS-30PC-3-RL-C

  Supplier Part Number Purchase In Stock
1

Farnell*

1339276

Buy Now 6
*authorized

CategoriesDatel DMS-30PC-3-RL-C

Technical SpecificationsDatel DMS-30PC-3-RL-C

RoHS

Compliant

DescriptionsDatel DMS-30PC-3-RL-C

Premier Farnell

dpm, led, 3.5digit, red, low power; accuracy:± 2 counts; bezel height:23mm; character height:14.2mm; character size:14.2mm; current, supply:12ma; digits, no. of:3.5; external depth:14mm; external length / height:21mm; humidity:95%; input impedance:1mohm; led colour:low-power red; material:polycarbonate; panel cut-out height:22.3mm; range:± 200v; sample rate:2.5 samples/sec.; supply voltage:5.0v; temp, op. max:60°c; temp, op. min:0°c; width, bezel:55mm; width, external:53mm; width, panel cut-out:53.8mm

http://grh.premierfarnell.com/grh.aspx?mid=1000249&sku=DMS-3...

DatasheetsDatel DMS-30PC-3-RL-C

ReviewsDatel DMS-30PC-3-RL-C

Related PartsDatel DMS-30PC-3-RL-C

DMS-30PC-3-BS-C DMS-30PC-3-VFS-C DMS-30PC-3-RS-C