| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments DIR9001IPWRQ1G4
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 52M3068 | 0 | $8.88 | $7.89 | $6.66 | $6.41 | $6.31 | $6.17 |
CategoriesTexas Instruments DIR9001IPWRQ1G4
Technical SpecificationsTexas Instruments DIR9001IPWRQ1G4
Number of Pins | 28 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Packaging | Tape & Reel (TR) |
DescriptionsTexas Instruments DIR9001IPWRQ1G4
Newark
receiver ic; interface type:serial; applications:car audio head units, car audio external amplifiers; supply voltage range:2.7v to 3.6v; power dissipation, pd:68mw; operating temperature range:-40°c to +85°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=52M30...Texas Instruments
automotive catalog 96-khz 24-bit digital audio interface receiver 28-tssop -40 to 85


