Standex-Meder Electronics DIP05-1C90-51D

STANDEXMEDER DIP05-1C90-51D Reed Relay, DIP Series, 5 VDC, 200 ohm, 200 mA, 100 V, SPDT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight1.5 g
Technical
Coil Current25 mA
Coil Power125 mW
Coil Resistance200 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating250 mA
Contact Resistance150 mΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operate Time700 µs
Relay TypeReed
Release Time1.5 ms
Schedule B8536490050
Switching Current200 mA
Switching Voltage175 V
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Depth7.62 mm
Length19.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP05-1C90-51D.

Master Electronics
Datasheet2 pages0 years ago
Datasheet6 pages12 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages0 years ago
TME
Datasheet5 pages12 years ago
Datasheet5 pages22 years ago
Burklin Elektronik
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-48.67%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics DIP05-1C90-51D.

Related Parts

Descriptions

Descriptions of Standex-Meder Electronics DIP05-1C90-51D provided by its distributors.

STANDEXMEDER DIP05-1C90-51D Reed Relay, DIP Series, 5 VDC, 200 ohm, 200 mA, 100 V, SPDT
REED RELAY 1 FORM C SPDT-CHA NGEOVER 5V MOLDED DIP W/DIODE
DIP/DIL Reed Relay SPDT 5V 200R Diode
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.6x7.62x7.5)mm THT Dry
RELAY, REED, SPDT, 100V, 0.2A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Product Range:DIP Series; Relay Mounting:Through Hole;
Dry Reed Relay, SPDT, Momentary, 0.034A (Coil), 7.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, SPDT, 100V, 0.2A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 200mA; Switching Voltage Max: 100V; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Coil Voltage Max: 7.5VDC; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 250mA; Contact Current DC Max: 250mA; Contact Current Rating: 1.2A; Contact Resistance: 150mohm; Contact Voltage AC Max: 175V; Contact Voltage DC Max: 175V; External Depth: 7mm; External Height: 7.5mm; External Length / Height: 7.5mm; External Width: 19.3mm; No. of Pins: 8Pins; Operating Temperature Max: 70°C; Operating Temperature Min: -20°C; Operating Time: 0.7ms; Release Time: 1.5ms; Switch Current Max: 250mA; Switch Power Max: 3W

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight1.5 g
Technical
Coil Current25 mA
Coil Power125 mW
Coil Resistance200 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating250 mA
Contact Resistance150 mΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operate Time700 µs
Relay TypeReed
Release Time1.5 ms
Schedule B8536490050
Switching Current200 mA
Switching Voltage175 V
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Depth7.62 mm
Length19.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP05-1C90-51D.

Master Electronics
Datasheet2 pages0 years ago
Datasheet6 pages12 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages0 years ago
TME
Datasheet5 pages12 years ago
Datasheet5 pages22 years ago
Burklin Elektronik
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant