Fairchild DF01Mdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (2) - Reviews (0) - Related Parts (3)
|
Compare SuppliersFairchild DF01M
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Future Electronics* | DF01M | Buy Now | 1450 | ||||||||||||
| 2 | Newark* | 58K8798 | Buy Now | 371 | $0.28 | $0.21 | $0.21 | $0.21 | $0.21 | $0.16 | $0.16 | $0.12 | $0.12 | $0.10 | $0.10 | $0.10 |
| 3 | Onlinecomponents.com* | DF01M | Buy Now | 278 | $0.31 | $0.31 | $0.31 | $0.20 | $0.20 | $0.18 | $0.18 | $0.14 | $0.14 | $0.10 | $0.10 | $0.10 |
| 4 | All American* | DF01M | Buy Now | 244 | $0.32 | $0.32 | $0.20 | $0.20 | $0.18 | $0.18 | $0.14 | $0.14 | $0.10 | $0.10 | ||
| 5 | Sierra IC | DF01M | Send RFQ | 30361 | ||||||||||||
| 6 | Summit Electronics | DF01M | Send RFQ | 10526 |
CategoriesFairchild DF01M
Technical SpecificationsFairchild DF01M
Capacitance | 25.0 pF |
Current Rating | 1.50 A |
Voltage Rating (DC) | 100 V |
Breakdown Voltage | 100 V (min) |
Output Current | 1.50 A (max) |
Case / Package | DIP-4 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Rail |
RoHS | Compliant |
DescriptionsFairchild DF01M
Newark
bridge rectifier; no. of phases:single; repetitive reverse voltage max, vrrm:100v; forward current, if(av):1.5a; forward voltage max, vf:1.1v; package/case:4-dip; no. of pins:4; bridge rectifier case:dip; forward current:1a ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=58K87...Future Electronics
df01m series 1.5 a 100 v 10 ua through hole bridge rectifier -dfm-4
http://www.futureelectronics.com/en/Search.ashx?q=9700915...DatasheetsFairchild DF01M
- Fairchild DF01M datasheet: pdf
(score:5) - Fairchild DF01M datasheet: pdf
(score:1)
ReviewsFairchild DF01M
Have you used Fairchild DF01M?
There are no comments yet. Tell us what you think of Fairchild DF01M!


