| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments DBB03AIPM
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 63K9595 | 0 | $5.64 | $5.02 | $4.23 | $4.08 | $4.01 | $3.92 | |
| 2 | Arrow* | DBB03AIPM | 0 | $4.14 | $4.14 | $4.14 | $4.14 | $4.14 | $4.14 |
Technical SpecificationsTexas Instruments DBB03AIPM
Number of Pins | 64 |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTexas Instruments DBB03AIPM
Newark
rf/ if transmitters & receiver ic; supply voltage range:1.8v to 3.6v; operating temperature range:-40°c to +85°c; no. of pins:64; leaded process compatible:yes; package/case:64-lqfp; peak reflow compatible (260 c):yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=63K95...Texas Instruments
digital baseband asic for dolphin chipset 64-lqfp -40 to 85

